
This 10-position 2-row wire housing from TE Connectivity features a black nylon construction and is designed for free hanging applications. It has 10 contacts and 10 positions, and is compliant with ELV standards. The housing is made of lead-free materials and is available in a package quantity of 100. The wire housing is 49mm in length and has a straight orientation.
TE Connectivity 172138-2 technical specifications.
| Color | Black |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 49mm |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Series | 250 |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 172138-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.