
2-position, 1-row, straight orientation wire housing for cable mounting. Features a 2.5mm pitch and accepts female socket contacts with a 2A current rating. Housing is natural colored, UL94 V-0 flammability rated, and offers mating alignment, locking, and retention. Compliant with ELV and RoHS standards.
Sign in to ask questions about the TE Connectivity 172142-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 172142-2 technical specifications.
| Approvals | UL |
| Color | Natural |
| Contact Current Rating | 2A |
| Contact Type | Female Socket |
| Depth | 8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.7mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 7mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Series | EI |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172142-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
