
3-position, 1-row straight wire housing for cable mounting. Features a 2.5mm pitch and female socket contacts with a 2A current rating. This natural colored, UL94 V-0 rated connector housing offers mating alignment, locking, and retention. Compliant with ELV and RoHS standards.
TE Connectivity 172142-3 technical specifications.
| Approvals | UL |
| Color | Natural |
| Contact Current Rating | 2A |
| Contact Type | Socket |
| Depth | 8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.7mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 9.5mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Series | EI |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172142-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
