
Rectangular connector, wire-to-wire system, featuring a single circuit and a straight, free-hanging orientation. This receptacle offers a 9.5A current rating and a 600V voltage rating, with a 16-30AWG wire gauge capacity. Constructed from Nylon with a natural housing color, it boasts a UL94 V-0 flammability rating and operates within a -20°C to 105°C temperature range. Approvals include CSA and VDE testing, with RoHS compliance.
TE Connectivity 172156-1 technical specifications.
| Approvals | CSA |
| Color | Natural, White |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Style | Pin |
| Contact Type | Male or Female |
| Current Rating | 9.5A |
| Depth | 23.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 8.2mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 23.7mm |
| Material | Nylon |
| Max Current Rating | 9.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Panel Thickness | 0.078inch |
| Pitch | 4.14mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 8.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172156-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
