
2-circuit wire-to-wire receptacle connector with straight orientation and 4.2mm pitch. Features male or female pin contact style, 9.5A current rating, and 600V AC voltage rating. Constructed from UL94 V-0 rated nylon, this connector operates between -20°C and 105°C, is RoHS compliant, and CSA and VDE tested. Panel mountable with a 23.7mm length, 11.8mm height, and 11.95mm width, it accepts wire gauges from 30AWG to 16AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 172157-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 172157-1 technical specifications.
| Approvals | CSA |
| Color | Natural, White |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Style | Pin |
| Contact Type | Male or Female |
| Current Rating | 9.5A |
| Depth | 23.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 11.8mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 23.7mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Panel Thickness | 0.078inch |
| Pitch | 4.2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Width | 11.95mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172157-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
