
6-circuit wire-to-wire receptacle connector with a 4.2mm pitch, featuring straight, male or female pin contacts. This nylon housing connector supports a 9.5A current rating and 600V voltage rating, operating between -20°C and 105°C. It is UL94 V-0 flammability rated, lead-free, and RoHS compliant, with CSA and VDE approvals. Designed for panel mounting, it accommodates wire gauges from 30AWG to 16AWG.
TE Connectivity 172160-1 technical specifications.
| Approvals | CSA |
| Color | Natural, White |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Style | Pin |
| Contact Type | Male or Female |
| Current Rating | 9.5A |
| Depth | 23.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 11.8mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 11.8mm |
| Material | Nylon |
| Max Current Rating | 9.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Panel Thickness | 2inch |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.2inch |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 9.8mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172160-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
