
Six-contact, female, crimp termination, rectangular combination connector plug. Features a straight mounting style and nylon insulator in a natural color. Rated for 600VAC dielectric withstanding voltage and operates between -20°C and 105°C. UL 94V-0 flammability rating ensures commercial reliability.
TE Connectivity 172168-1 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -20 |
| Termination Type | CRIMP |
| Insulator Material | NYLON |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 600VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 172168-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.