Conn IDC Connector RCP 4 POS 2.5mm IDT RA Cable Mount
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| RoHS | Compliant |