8-position, 1-row female receptacle assembly for wire-to-board connector systems. Features a 2.5mm pitch and IDT termination for discrete or ribbon wire gauges from 22AWG to 28AWG. Offers 3A contact current rating with tin-plated bronze contacts and includes mating alignment and retention. Constructed with a black, UL94 V-0 flammability rated housing, operating between -20°C and 95°C.
TE Connectivity 172186-8 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.543inch |
| Housing Color | Black |
| Length | 0.886inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTEI (Mass Termination EI) |
| Strain Relief | No (Without) |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172186-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.