
Eight-position, straight, wire-to-wire circular connector featuring crimp contact type and a black housing. This automotive-grade component offers a sealed design, operates within a temperature range of -22°C to 221°C, and is UL94 V-2 flammability rated. It is RoHS compliant and designed for free-hanging, cable mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 172192-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 1.024inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 1.902inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.256inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.5mm |
| Sealable | Yes (With) |
| Series | EconoSeal J |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 1.024inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172192-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
