
Automotive-grade, 2-position, wire-to-wire circular connector with female crimp contacts. Features a straight, unshielded, free-hanging mount design with a natural nylon shell and housing. Operates within a temperature range of -22°C to 221°C, offering sealable capabilities and a UL94 V-2 flammability rating. This connector system is RoHS and ELV compliant.
TE Connectivity 172199-1 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 49.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 0.748inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 1.902inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.256inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | EconoSeal J |
| Serviceable | Yes |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172199-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.