TE Connectivity 172199-4 technical specifications.
| Contact Type | CRIMP |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EconoSeal J |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172199-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.