
Automotive-grade 3-position circular receptacle connector with straight, cable mount orientation. Features crimp contact type, natural housing color, and a 2-row configuration. Designed for free-hanging mounting with mating alignment and retention. Operates within a temperature range of -30°C to 105°C and supports wire gauges from 16AWG to 24AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 172202-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Type | CRIMP |
| Depth | 48.3mm |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation Diameter | -3.4mm |
| Lead Free | Not Applicable |
| Length | 49.3mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | EconoSeal J |
| Width | 21.7mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172202-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
