
Connector Accessories Housing RCP 3 POS Crimp ST Cable Mount Automotive Bag
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 172203-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 172203-1 technical specifications.
| Color | Natural |
| Depth | 6mm |
| ELV | Compliant |
| Housing Color | Natural |
| Insulation Diameter | -3.4mm |
| Lead Free | Not Applicable |
| Length | 16.3mm |
| Material | Rubber, Silicone |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EconoSeal J |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172203-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
