
2-position, 1-row wire-to-board connector with male pin contacts and a 2.5mm pitch. Features a natural colored housing, straight orientation, and a 2A contact current rating with 250V operating voltage. This female connector system includes mating alignment, mating connector lock, and mating retention. It is UL approved, UL94 V-0 flammability rated, RoHS compliant, and terminates via crimp.
TE Connectivity 172211-2 technical specifications.
| Approvals | UL |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2A |
| Contact Type | Male Pin |
| Depth | 20.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.4mm |
| Housing Color | Natural |
| Length | 7.9mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | EI |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172211-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
