
This 4-position, 1-row female receptacle features male pin contacts with a 2.5mm pitch, rated for 2A and 350V. Constructed with natural colored polyamide insulation, it offers a straight, free-hanging, cable mount orientation and crimp termination. Designed for board-to-board applications, this header and receptacle component includes mating alignment, connector lock, and retention features. It operates within a temperature range of -20°C to 95°C, is UL approved, RoHS compliant, and meets UL94 V-0 flammability standards.
TE Connectivity 172211-4 technical specifications.
| Approvals | UL |
| Color | Natural |
| Contact Current Rating | 2A |
| Contact Gender | Female |
| Contact Type | Male Pin |
| Depth | 20.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 6.4mm |
| Housing Color | Natural |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EI |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 350V |
| Width | 19.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172211-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
