
6-position, 1-row male header with straight orientation and 2.5mm pitch. Features male pin contacts rated for 2A, a polyamide insulation material, and a natural housing color. This free-hanging, cable mount connector offers mating alignment, connector lock, and retention. Operating temperature range is -20°C to 95°C, with UL and UL94 V-0 flammability ratings.
TE Connectivity 172211-6 technical specifications.
| Approvals | UL |
| Color | Natural |
| Contact Current Rating | 2A |
| Contact Type | Male Pin |
| Depth | 20.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 6.4mm |
| Housing Color | Natural |
| Insulation Material | Polyamide |
| Length | 17.9mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EI |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 19.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172211-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
