
This 2-position wire housing from TE Connectivity features a natural color nylon material and a quick connect termination. It is designed for free hanging applications and is available in a package quantity of 100. The housing is RoHS compliant and ELV compliant, making it suitable for a variety of applications. The wire housing has a length of 33mm and a pitch of 4mm, allowing for easy connection and disconnection of wires.
Sign in to ask questions about the TE Connectivity 172217-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 172217-1 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Housing Color | Natural |
| Length | 33mm |
| Material | Nylon |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 4mm |
| RoHS Compliant | Yes |
| Series | 250 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172217-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.