Conn Housing RCP 2 POS 4mm Crimp ST Cable Mount Bag
TE Connectivity 172217-2 technical specifications.
| Color | Black |
| ELV | Compliant |
| Gender | Receptacle |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.