Conn Housing PL 5 POS Crimp ST Cable Mount Natural
TE Connectivity 172224-1 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 5 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.