
Conn Housing RCP 9 POS Crimp ST Cable Mount Natural Bag
TE Connectivity 172227-1 technical specifications.
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| Manufacturer Series | 172227 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 172227-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.