Conn Housing RCP 9 POS Crimp ST Cable Mount Bag
TE Connectivity 172227-7 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 172227-7 to view detailed technical specifications.
No datasheet is available for this part.