
2-position power connector housing with a straight orientation and 4.2mm pitch. Features a natural colored nylon housing, tin plated contacts, and a 9.5A current rating. Designed for crimp termination, this receptacle accepts male or female contacts and operates at up to 600V AC. Compliant with RoHS and VDE standards, it is rated UL94 V-0 for flammability and suitable for wire gauges from 30AWG to 16AWG.
Sign in to ask questions about the TE Connectivity 172233-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 172233-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Contact Gender | Female |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Style | Pin |
| Contact Type | Male or Female |
| Current Rating | 9.5A |
| Depth | 23.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 6.6mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 12.4mm |
| Material | Nylon |
| Max Current Rating | 9.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Signal Positions | 0 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172233-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
