
This 20-position, 2-row female rectangular combination connector features a 3mm pitch and tin contact plating. It is compliant with ELV regulations and meets the UL94 V-2 flammability rating. The connector is RoHS compliant and suitable for solder termination. It is not radiation hardened.
TE Connectivity 172257-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172257-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
