
Automotive-grade circular connector, 12 position, male, straight orientation, free-hanging cable mount. Features crimp termination, 4 rows, and a natural housing color. Operates within a temperature range of -30°C to 105°C. Compliant with ELV and RoHS standards.
TE Connectivity 172280-1 technical specifications.
| Color | Natural |
| Contact Type | CRIMP |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Natural |
| Insulation Diameter | -3.4mm |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | EconoSeal J |
| Termination | Crimp |
| Width | 22.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172280-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
