Conn Housing 12 POS ST Cable Mount Automotive
Checking distributor stock and pricing after the page loads.
TE Connectivity 172281-1 technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 48.6mm |
| Diameter | 32.9mm |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EconoSeal J |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.