
One-position, straight orientation wire housing receptacle for cable mounting. Features a natural nylon body with UL94 V-2 flammability rating and a maximum operating temperature of 105°C. Designed for quick connect termination with a 6.35mm tab width. This RoHS and ELV compliant component is supplied in a bag of 100 units.
Sign in to ask questions about the TE Connectivity 172320-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 172320-1 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 10.4mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Series | Mark II |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172320-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
