
One-position, straight orientation, cable mount receptacle connector featuring a nylon body and black housing. This free-hanging connector utilizes brass contacts with tin plating and supports a 6.35mm tab width for quick connect termination. Operating within a temperature range of -40°C to 105°C, it boasts UL94 V-2 flammability rating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 172320-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nylon |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 24.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 10.4mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mark II |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172320-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
