
Single-position, female wire housing for crimp termination, featuring a straight, cable mount orientation. This natural-colored nylon housing supports one male or female contact, rated for 9.5A and 600V AC. Designed for free-hanging applications, it offers mating retention and is UL94 V-2 flammability rated. RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 172327-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 172327-1 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 9.5A |
| Depth | 23.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Natural |
| Length | 8.2mm |
| Mating Retention | Yes (With) |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172327-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
