
4-position, 2-row wire-to-wire connector plug housing with male contacts. Features a 9.5A current rating, 600V voltage rating, and operates within a -20°C to 105°C temperature range. Constructed from UL94 V-2 rated Nylon in a natural beige color, this straight, free-hanging connector utilizes crimp termination and has a 0.162-inch pitch. Compliant with RoHS and CSA approvals.
TE Connectivity 172338-1 technical specifications.
| Approvals | CSA |
| Color | Natural, Beige |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Style | Socket |
| Contact Type | Male or Female |
| Current Rating | 9.5A |
| Depth | 23.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 23.7mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Material | Nylon |
| Max Current Rating | 9.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 0.162inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.162mm |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172338-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
