
12-position, 3-row wire-to-wire connector plug housing with a 4.2mm pitch. Features straight orientation, male contact gender, and tin contact plating. Rated for 9.5A current and 600V AC voltage, operating between -20°C and 105°C. Constructed from UL94 V-2 rated Nylon in a natural/beige color, this free-hanging connector is RoHS compliant and VDE tested.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 172341-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Color | Natural, Beige |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 9.5A |
| Depth | 23.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 23.7mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 18.2mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.163mm |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172341-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
