
Wire-to-wire receptacle connector with a 2-position, 1-row configuration and 4.2mm pitch. Features a straight, free-hanging orientation and crimp termination. Rated for 600V and 9.5A maximum current, operating between -20°C and 105°C. Constructed from natural colored nylon with UL94 V-2 flammability rating. Approved by CSA and VDE tested.
Sign in to ask questions about the TE Connectivity 172343-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 172343-1 technical specifications.
| Approvals | CSA |
| Color | Natural, Beige |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 9.5A |
| Depth | 23.7mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 6.6mm |
| Housing Color | Natural |
| Length | 12.4mm |
| Material | Nylon |
| Max Current Rating | 9.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172343-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
