TE Connectivity 172382-3 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Number of Positions | 36 |
| Package Quantity | 560 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172382-3 to view detailed technical specifications.
No datasheet is available for this part.