
Conn Housing RCP 2 POS Crimp ST Panel Mount Natural Bag
Sign in to ask questions about the TE Connectivity 172383-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 172383-1 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Length | 1.12inch |
| Material | Nylon, Polyamide, PA66 |
| Mating Retention | Yes (With) |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 250 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172383-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
