
This is a 2-position female receptacle with a length of 1.12inch, made from nylon and polyamide PA66 material. It is designed for panel mounting and is available in a package quantity of 100. The receptacle is RoHS compliant and ELV compliant, with a termination type of quick connect. It is not radiation hardened and has a mating retention feature with a yes (with) designation.
Sign in to ask questions about the TE Connectivity 172383-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 172383-2 technical specifications.
| Color | Black |
| Contact Type | Receptacle |
| ELV | Compliant |
| Gender | Female |
| Length | 1.12inch |
| Material | Nylon, Polyamide, PA66 |
| Mating Retention | Yes (With) |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 250 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172383-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.