This 3-position wire housing is made of black nylon and features a 22AWG wire/cable gauge. It is compliant with ELV regulations and available in a pack of 100. The housing has a receptacle gender and a straight orientation, making it suitable for panel mount applications.
Sign in to ask questions about the TE Connectivity 172384-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 172384-2 technical specifications.
| Color | Black |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Black |
| Material | Nylon |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | 250 |
| Termination | Quick Connect |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172384-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.