
3-position, 2-row straight receptacle wire housing for crimp termination. Constructed from natural colored Nylon with a UL94 V-2 flammability rating, this free-hanging connector operates within a -40°C to 105°C temperature range. Features a 10.7mm pitch and a 27.8mm depth. RoHS compliant and ELV compliant.
TE Connectivity 172410-1 technical specifications.
| Color | Natural |
| Contact Gender | Receptacle |
| Depth | 27.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Keyed | No |
| Lead Free | Not Applicable |
| Length | 21.2mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 10.7mm |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark II |
| Termination | Quick Connect |
| RoHS | Compliant |
No datasheet is available for this part.