24-position, 2-row right-angle male power connector with a 5.08mm pitch. Features gold and tin contact plating with a 0.76um thickness, rated for 6A contact current. Operates within a -55°C to 105°C temperature range and boasts UL94 V-0 flammability. Through-hole mount design with solder termination, presented in a black housing.
Checking distributor stock and pricing after the page loads.
| Backwall/Post Interruptions | No (Without) |
| Color | Black |
| Contact Current Rating | 6A |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.807inch |
| Housing Color | Black |
| Length | 81.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Box |
| PCB Mounting Orientation | Right Angle |
| Pitch | 5.08mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |