
Right-angle shrouded header for wire-to-board connections, featuring 40 positions and 2 rows with a 5.08mm pitch. Male pin contacts, made from bronze and copper alloy with gold and tin plating, offer a 6A current rating. This component mounts via through-hole termination with solder, operates within a -55°C to 105°C temperature range, and has a voltage rating of 350V. The black housing is UL94 V-0 flammability rated and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 172457-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Backwall/Post Interruptions | No (Without) |
| Color | Black |
| Contact Current Rating | 6A |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 6A |
| Depth | 28.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.807inch |
| Housing Color | Black |
| Insulation Color | Black |
| Length | 4.799inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Box |
| PCB Mounting Orientation | Right Angle |
| Pitch | 5.08mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multiple-Tap |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172457-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.