This 72-pole right angle power connector has 72 positions and a 5.08mm pitch. It features gold and tin contact plating with a thickness of 0.76um. The connector is compliant with ELV and RoHS standards and has a flammability rating of UL94 V-0. It operates between -55°C and 105°C and is available in a package quantity of 5 with a right angle PCB mounting orientation.
Checking distributor stock and pricing after the page loads.
| Backwall/Post Interruptions | No (Without) |
| Color | Black |
| Contact Current Rating | 6A |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.807inch |
| Housing Color | Black |
| Length | 203.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Poles | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Box |
| PCB Mounting Orientation | Right Angle |
| Pitch | 5.08mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Width | 28.2mm |
| RoHS | Compliant |