
One-position wire-to-wire connector housing, straight orientation, cable mountable and free-hanging. Features a natural colored nylon body with a UL94 V-2 flammability rating and a maximum operating temperature of 221°C. Designed for 22AWG wire with a 6.35mm tab width and quick connect termination. This RoHS compliant receptacle offers mating alignment and retention.
Sign in to ask questions about the TE Connectivity 172469-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 172469-1 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Length | 19mm |
| Material | Nylon, Polyamide, PA66 |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Series | Mark II |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172469-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
