
9-position, 2-row wire-to-wire connector housing for signal applications. Features straight, cable mount orientation with a 5mm pitch and 3.4mm row spacing. Brass contacts with tin plating and female socket contact type support a 15A current rating. Operates within a -22°C to 221°C temperature range, constructed from natural colored, UL94 V-2 flammability rated housing.
TE Connectivity 172496-1 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 15A |
| Depth | 24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 0.74inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 24mm |
| Mating Tab Width | 0.118inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2200 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.4mm |
| Sealable | No (Without) |
| Series | MIC (Multi-Interlock) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.181inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172496-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.