
11-position, 2-row wire-to-wire connector housing for signal applications. Features straight orientation, natural color, and a 5mm pitch. Designed for crimp termination with female socket contacts, it offers a male gender and is polarized for secure mating. This free-hanging, cable-mount housing operates within a temperature range of -22°C to 221°C and is UL94 V-2 flammability rated.
TE Connectivity 172497-1 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 0.74inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 24mm |
| Mating Tab Width | 0.118inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1800 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Sealable | No (Without) |
| Series | MIC (Multi-Interlock) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172497-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
