
17-position, 2-row wire-to-wire connector system with a 5mm pitch. Features female socket contacts with tin plating, designed for signal applications. This male plug housing offers a straight orientation and is free hanging, with a maximum operating temperature of 221°C. Constructed with UL94 V-2 flammability rating and lead-free materials, it is RoHS compliant.
TE Connectivity 172500-1 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 0.74inch |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 24mm |
| Mating Tab Width | 0.118inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.175mm |
| Sealable | No (Without) |
| Series | MIC (Multi-Interlock) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172500-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
