This 17-position wire housing is manufactured by TE Connectivity and features a black color. It is compliant with ELV standards and has a straight orientation. The housing is packaged in bulk and is not applicable for lead-free requirements. It has 17 number of contacts and 17 number of positions, with 2 number of rows.
TE Connectivity 172500-2 technical specifications.
| Color | Black |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.