Conn Housing PL 17 POS Crimp ST Cable Mount Yellow
TE Connectivity 172500-7 technical specifications.
| Color | Yellow |
| Contact Type | Female Socket |
| Depth | 24mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Yellow |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MIC (Multi-Interlock) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.