
21-position, 2-row, straight, wire-to-wire connector housing for signal applications. Features a 5mm pitch, 0.118-inch mating tab width, and natural housing color. Designed for cable mounting with a free-hanging orientation, this male connector accepts female socket contacts. Operating temperature range from -22°C to 221°C, with UL94 V-2 flammability rating. RoHS compliant and lead-free.
TE Connectivity 172501-1 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 0.571inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 24mm |
| Mating Tab Width | 0.118inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.122inch |
| Sealable | No (Without) |
| Series | MIC (Multi-Interlock) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 2.52inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172501-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
