Conn Housing RCP 7 POS Crimp ST Cable Mount
TE Connectivity 172505-3 technical specifications.
| Color | Brown |
| Gender | Female |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.