17-position, 2-row straight cable mount connector housing with 5mm pitch and 0.236 inch row spacing. Features natural color, female gender, and crimp termination for tab contacts. Designed for free hanging mounting, this connector housing offers a compact profile with dimensions of 53.6mm length, 17.9mm width, and 36.5mm depth. It is RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 172509-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 172509-1 technical specifications.
| Color | Natural |
| Contact Type | Tab |
| Depth | 36.5mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 53.6mm |
| Mount | Free Hanging |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 5mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MIC (Multi-Interlock) |
| Termination | Crimp |
| Width | 17.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172509-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.