Conn Housing RCP 17 POS Crimp ST Cable Mount Black
Checking distributor stock and pricing after the page loads.
TE Connectivity 172509-2 technical specifications.
| Color | Black |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.